Panduit P812MATS technical specifications.
| Color | Silver |
| Material | Metal |
| Mount | Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit P812MATS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.