Panduit PC050-H25D-D120 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.7mm |
| Material | Nylon, Polyamide |
| Mount | Push In |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Thickness | 3.56mm |
| Series | Pan-Clamp™ |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PC050-H25D-D120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.