Panduit PCM-2 technical specifications.
| Background Color | White |
| Color | White, Black |
| Height | 38.1mm |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-CODE™ |
| Size | 38.1mm |
| Weight | 6.56oz |
| Width | 0.25inch |
| Wire/Cable Diameter | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PCM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
