Panduit PES-S1 technical specifications.
| Color | Black, White, Red |
| Material | Paper |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PES-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
