Panduit PFB812M technical specifications.
| Color | Silver |
| Material | Metal |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PFB812M to view detailed technical specifications.
No datasheet is available for this part.