
Insulated ring terminal featuring a copper body with tin plating and a brass contact with tin plating. Designed for 10-12 AWG wire, this yellow terminal offers a 600V voltage rating and a 0.225-inch insulation diameter. The PVDF insulation ensures durability, and the component is RoHS compliant.
Panduit PK10-6R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | PVDF |
| Length | 1.06inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Voltage Rating | 600V |
| Weight | 4.48oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PK10-6R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
