Panduit PLT2S-C10 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 1.88inch |
| Package/Case | 100 |
| Color | White |
| Depth | 8mm |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 4.8oz |
| Width | 4.8mm |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
