Panduit PLUP40S-D technical specifications.
| Bundle Diameter | 1.57inch |
| Color | Natural |
| Length | 0.583foot |
| Material | Nylon |
| Series | PAN-TY® |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLUP40S-D to view detailed technical specifications.
No datasheet is available for this part.