Panduit PMCC38H25-M120 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 12.7mm |
| Flammability Rating | UL94 HB |
| Height | 9.7mm |
| Length | 12.7mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMCC38H25-M120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.