Panduit PPH10 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PPH10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
