Panduit PSC2E technical specifications.
| Color | Silver |
| Material | Steel |
| Mount | Clip |
| Packaging | Bulk |
| Panel Thickness | 4.78mm |
| Series | StrongHold™ |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PSC2E to view detailed technical specifications.
No datasheet is available for this part.