Panduit PSK645I technical specifications.
| Color | Silver |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 25 |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSK645I to view detailed technical specifications.
No datasheet is available for this part.