
Red insulated vinyl ring terminal for 8AWG wire, featuring a copper body and contact with tin plating. This female, free-hanging component has a crimp termination and a 0.28-inch insulation diameter. It measures 38.86mm in length and 11.94mm in depth, with a thickness of 0.04 inches. RoHS compliant and packaged in bulk quantities of 25.
Panduit PV8-10R-QY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.94mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.28inch |
| Insulation Material | Vinyl |
| Length | 38.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.68oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV8-10R-QY to view detailed technical specifications.
No datasheet is available for this part.