Panduit PZAEWM3 technical specifications.
| Color | White |
| Height | 38.5inch |
| Length | 8.61inch |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Series | PanZone® |
| Weight | 63lb |
| Width | 27.921inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PZAEWM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.