Panduit PZB4 technical specifications.
| Color | White |
| Height | 25inch |
| Length | 4.646inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | PanZone® |
| Weight | 15lb |
| Width | 14.488inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PZB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.