Panduit S1224-C technical specifications.
| Package/Case | 100 |
| Head Diameter | 0.425inch |
| Head Height | 0.157inch |
| Length | 0.657inch |
| Material | Steel |
| Mount | Screw |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit S1224-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.