Panduit SICH50-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 28.2mm |
| Length | 15.7mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 2.54mm |
| Weight | 1.62lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SICH50-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
