Panduit SMS-A-C technical specifications.
| Color | White |
| Height | 0.31inch |
| Length | 2inch |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 14.080001oz |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit SMS-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.