Panduit SNS25F-C technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Color | Silver |
| Depth | 16.5mm |
| Length | 31.2mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PANDUCT® |
| RoHS | Compliant |
Download the complete datasheet for Panduit SNS25F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.