
Panduit SNS3-C technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Color | Silver, Natural |
| Depth | 12.7mm |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PANDUCT® |
| RoHS | Compliant |
Download the complete datasheet for Panduit SNS3-C to view detailed technical specifications.
No datasheet is available for this part.