Panduit SNS50F-C technical specifications.
| Color | Silver |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PANDUCT® |
| RoHS | Compliant |
Download the complete datasheet for Panduit SNS50F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.