Panduit SR6 technical specifications.
| Color | Grey |
| Height | 16.38inch |
| Length | 11.75inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Width | 15.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
