Panduit SRB19BLY technical specifications.
| Height | 2.81inch |
| Length | 18.98inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NetKey® |
| Size | 2.81inch |
| Weight | 7.28oz |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SRB19BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
