Panduit SSFW38-C technical specifications.
| Inside Diameter | 0.375inch |
| Material | Stainless Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| Weight | 10.720001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit SSFW38-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
