Panduit T45DW10 technical specifications.
| Approvals | UL, CSA, CE |
| Length | 3048mm |
| Material | Polyvinyl |
| Mount | Cable |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit T45DW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
