Panduit TC3-5-C100 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Height | 0.2inch |
| Length | 0.29inch |
| Material | PP, Polypropylene |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.12oz |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TC3-5-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
