Panduit TG70HB3-X technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Length | 159.5mm |
| Material | Polyvinyl |
| Mount | Cable |
| Series | Pan-Way® TG-70 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TG70HB3-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.