Panduit VCC50-A-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Depth | 25.3mm |
| Height | 20.6mm |
| Length | 39.7mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.08lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit VCC50-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
