Panduit VWS4218-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.58inch |
| Length | 15.24mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2.72oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit VWS4218-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
