Panduit VWS4218-M technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.58inch |
| Length | 0.6inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Thickness | 0.08inch |
| Weight | 1.2lb |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit VWS4218-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
