Panduit VWS4238-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.78inch |
| Length | 0.6inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.08inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 3.2oz |
| Width | 0.12inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit VWS4238-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
