Panduit WS25-50-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 32.8mm |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| Size | 11.7mm |
| Weight | 3.52oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit WS25-50-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
