Panduit WS25-75-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.75inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| Weight | 3.52oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit WS25-75-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
