Panduit WS75-50-C technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| Weight | 5.28oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit WS75-50-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.