Unidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features a 15.3V repetitive peak reverse voltage (max) and 18V nominal breakdown voltage. Operates across a wide temperature range from -65°C to 175°C. This silicon diode, housed in a DO-201AE plastic package with axial terminals, offers a maximum clamping voltage of 25.2V.
Panjit 1.5KE18A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 25.2 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1.5KE18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.