The 1.5KE18CA_R2_10001 is a bidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 17.1V and a maximum operating temperature of 175°C. The device is designed for through hole mounting and is RoHS compliant. It can handle a peak pulse current of 59.5A and a peak pulse power of 1.5kW.
Panjit 1.5KE18CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE18CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.