Panjit 1.5KE27A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE27A_AY_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.