Panjit 1.5KE400CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE400CA_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.