The 1.5SMCJ120C transient voltage suppressor diode is a silicon-based, bidirectional device with a maximum reverse voltage rating of 120V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a DO-214AB package type and operates within a temperature range of -55°C to 150°C. The diode is suitable for transient voltage suppression applications.
Panjit 1.5SMCJ120C_R2_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 214 |
| Breakdown Voltage-Nom | 151 |
| Breakdown Voltage-Max | 169 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1.5SMCJ120C_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.