The 1.5SMCJ120CAT/R13 is a bidirectional transient voltage suppressor diode from Panjit, featuring a silicon diode element and a maximum reverse voltage of 120V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a breakdown voltage range of 133V to 153V. This diode is packaged in a 2-pin DO-214AB package and has a maximum operating temperature range of -55°C to 150°C.
Panjit 1.5SMCJ120CAT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 153 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1.5SMCJ120CAT/R13 to view detailed technical specifications.
No datasheet is available for this part.