The 1.5SMCJ16AT/R13 transient voltage suppressor diode from Panjit features a silicon diode element with a maximum reverse voltage of 16V and a non-repetitive peak reverse power dissipation of 1500W. Operating within a temperature range of -55°C to 150°C, this unidirectional diode is packaged in a DO-214AB configuration with 2 terminals. The device is suitable for transient voltage suppression applications.
Panjit 1.5SMCJ16AT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 20.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1.5SMCJ16AT/R13 to view detailed technical specifications.
No datasheet is available for this part.