The 1.5SMCJ28CA_R2_00001 is a surface mount bidirectional TVS diode with a clamping voltage of 45.4V and a reverse standoff voltage of 28V. It operates over a temperature range of -55°C to 150°C and has a peak pulse current of 33A and a peak pulse power of 1.5kW. This device is RoHS compliant and features a single element configuration with a minimum breakdown voltage of 31.1V and a maximum reverse leakage current of 1uA.
Panjit 1.5SMCJ28CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 45.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ28CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.