The 1.5SMCJ48CAT/R13 transient voltage suppressor diode from Panjit is a bidirectional silicon device with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a JEDEC package code of DO-214AB. The diode has a maximum reverse voltage of 48 volts and a non-repetitive peak reverse power dissipation of 1500 watts. It is available in a 2-pin package type R-PDSO-C2 and is suitable for use in a variety of applications. The diode operates over a temperature range of -55 to 150 degrees Celsius.
Panjit 1.5SMCJ48CAT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 61.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1.5SMCJ48CAT/R13 to view detailed technical specifications.
No datasheet is available for this part.