The 1.5SMCJ54AT/R13 transient voltage suppressor diode from Panjit features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This unidirectional diode has a maximum reverse voltage of 54V and a maximum non-repetitive peak reverse power dissipation of 1500W. The device is packaged in a 2-pin DO-214AB package and is suitable for use in a variety of applications requiring transient voltage suppression.
Panjit 1.5SMCJ54AT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 69 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1.5SMCJ54AT/R13 to view detailed technical specifications.
No datasheet is available for this part.