The 1N4744AT/R is a unidirectional silicon zener diode with a maximum power dissipation of 1W and a maximum operating temperature of 150 degrees Celsius. It features an axial terminal position and a DO-41 package code. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications where a zener diode is required.
Panjit 1N4744AT/R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1N4744AT/R to view detailed technical specifications.
No datasheet is available for this part.