The 1N5369B is a silicon unidirectional zener diode with a maximum power dissipation of 5W and an operating temperature range of -55°C to 150°C. It features a 2-pin axial package with a JEDEC package code of DO-201AE. This diode is suitable for applications requiring a reliable and efficient zener diode solution.
Panjit 1N5369B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1N5369B to view detailed technical specifications.
No datasheet is available for this part.