This RoHS compliant zener diode features a silicon element and unidirectional polarity. It has a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 5 watts. The diode is packaged in a DO-201AE plastic package with 2 terminals and is suitable for use in a variety of applications.
Panjit 1N5384B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1N5384B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.