The 1N5402_B0_00001 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a single-element device with a diode type of rectifier diode and a terminal position of axial. The diode element material is silicon and the JEDEC package code is DO-201AD. The device is packaged in a halogen-free, plastic package-2.
Panjit 1N5402_B0_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1N5402_B0_00001 to view detailed technical specifications.
No datasheet is available for this part.