The 1N914B is a general purpose rectifier diode with a maximum reverse voltage of 100V and a maximum power dissipation of 0.5W. It features a silicon diode element material and a rectifier diode type. The diode is packaged in a ROHS compliant glass package with a JEDEC package code of DO-35. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a 2-pin axial terminal position and is suitable for use in a variety of applications.
Panjit 1N914B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1N914B to view detailed technical specifications.
No datasheet is available for this part.