The 1SMA5932 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1.5W. It has a JEDEC package code of DO-214AA and a pin count of 2. The diode element is made of silicon and has a number of terminals of 2. It is suitable for use in high-temperature applications.
Panjit 1SMA5932 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1SMA5932 to view detailed technical specifications.
No datasheet is available for this part.